

HEP-150-54A | |
---|---|
DigiKey Part Number | 1866-2263-ND |
Manufacturer | |
Manufacturer Product Number | HEP-150-54A |
Description | AC/DC CONVERTER 54V 151W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HEP-150-54A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -55°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP65, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,70000 $ | 82,70 $ |
5 | 78,70000 $ | 393,50 $ |
10 | 75,30000 $ | 753,00 $ |
25 | 73,10040 $ | 1 827,51 $ |
Unit Price without VAT: | 82,70000 $ |
---|---|
Unit Price with VAT: | 102,54800 $ |