IRM-20-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 263
Unit Price: 32,80000 €
Datasheet

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: 3,45000 €
Datasheet

Similar


Recom Power
In Stock: 13
Unit Price: 27,77000 €
Datasheet

Similar


Recom Power
In Stock: 180
Unit Price: 11,10000 €
Datasheet
IRM-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-20-24

DigiKey Part Number
1866-3040-ND
Manufacturer
Manufacturer Product Number
IRM-20-24
Description
AC/DC CONVERTER 24V 22W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 900mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-20-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
900mA
Power (Watts)
22 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,95000 €7,95 €
57,60000 €38,00 €
107,25000 €72,50 €
257,07560 €176,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,95000 €
Unit Price with VAT:9,85800 €