
RSD-300D-24 | |
---|---|
DigiKey Part Number | 1866-4196-ND |
Manufacturer | |
Manufacturer Product Number | RSD-300D-24 |
Description | DC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 143V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-300D-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 67.2V | |
Voltage - Input (Max) | 143V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,07000 € | 119,07 € |
5 | 113,44000 € | 567,20 € |
10 | 108,42500 € | 1 084,25 € |
25 | 105,25600 € | 2 631,40 € |
Unit Price without VAT: | 119,07000 € |
---|---|
Unit Price with VAT: | 147,64680 € |