Enclosed DC DC Converter 1 Output 5V 6A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-30G-5

DigiKey Part Number
1866-5457-ND
Manufacturer
Manufacturer Product Number
RSD-30G-5
Description
DC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 6A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,74000 €28,74 €
527,45400 €137,27 €
1026,16200 €261,62 €
2525,47360 €636,84 €
Unit Price without VAT:28,74000 €
Unit Price with VAT:35,63760 €

Other Suppliers on DigiKey

30In Stock
Ships from FORTEC Power GmbH