
FFC3A20-10-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-10-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-10-GCT-ND - Cut Tape (CT) 2073-FFC3A20-10-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-10-G |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24620 € | 12,31 € |
| 100 | 0,23430 € | 23,43 € |
| 250 | 0,21956 € | 54,89 € |
| 500 | 0,20908 € | 104,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19346 € | 290,19 € |
| 3 000 | 0,18423 € | 552,69 € |
| 4 500 | 0,17903 € | 805,63 € |
| 7 500 | 0,17269 € | 1 295,18 € |
| 10 500 | 0,16864 € | 1 770,72 € |
| 15 000 | 0,16445 € | 2 466,75 € |
| 37 500 | 0,15416 € | 5 781,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |



