4-Square, GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3504T

DigiKey Part Number
1242-1272-ND
Manufacturer
Manufacturer Product Number
GBPC3504T
Description
BRIDGE RECT 1P 400V 35A GBPC-T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC-T
Supplier Device Package
GBPC-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,17900 €31,79 €
252,91320 €72,83 €
1002,55280 €255,28 €
2502,33924 €584,81 €
5002,18996 €1 094,98 €
1 0002,04929 €2 049,29 €
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,91040 €