
12.60006 | |
|---|---|
DigiKey Part Number | 4983-12.60006TR-ND - Tape & Reel (TR) 4983-12.60006CT-ND - Cut Tape (CT) 4983-12.60006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60006 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,35340 € | 35,34 € |
| 250 | 0,33424 € | 83,56 € |
| 500 | 0,32038 € | 160,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30713 € | 307,13 € |
| 2 000 | 0,29443 € | 588,86 € |
| 3 000 | 0,28724 € | 861,72 € |
| 5 000 | 0,27844 € | 1 392,20 € |
| 7 000 | 0,27279 € | 1 909,53 € |
| 10 000 | 0,26693 € | 2 669,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

