
12.60053 | |
|---|---|
DigiKey Part Number | 4983-12.60053TR-ND - Tape & Reel (TR) 4983-12.60053CT-ND - Cut Tape (CT) 4983-12.60053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60053 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25M20P2/XT324-10/10 | YIC | 2 353 | 3155-25M20P2/XT324-10/10CT-ND | 0,20000 € | Parametric Equivalent |
| ABM8-25.000MHZ-20-R40-B1U-T | Abracon LLC | 19 | 535-ABM8-25.000MHZ-20-R40-B1U-TCT-ND | 0,50000 € | Parametric Equivalent |
| ECS-250-20-33-CKM-TR | ECS Inc. | 24 727 | XC1817CT-ND | 0,54000 € | Parametric Equivalent |
| ECS-250-20-33-CKM-TR3 | ECS Inc. | 10 856 | 50-ECS-250-20-33-CKM-TR3CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29940 € | 29,94 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27144 € | 135,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26021 € | 260,21 € |
| 2 000 | 0,24945 € | 498,90 € |
| 3 000 | 0,24335 € | 730,05 € |
| 5 000 | 0,23590 € | 1 179,50 € |
| 7 000 | 0,23111 € | 1 617,77 € |
| 10 000 | 0,22615 € | 2 261,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

