
GD25B128EYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B128EYIGRTR-ND - Tape & Reel (TR) 1970-GD25B128EYIGRCT-ND - Cut Tape (CT) 1970-GD25B128EYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B128EYIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 16M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25B128EWIGR | GigaDevice Semiconductor (HK) Limited | 1 199 | 1970-GD25B128EWIGRCT-ND | 1,95000 € | Parametric Equivalent |
| GD25Q128EYIGR | GigaDevice Semiconductor (HK) Limited | 2 437 | 1970-GD25Q128EYIGRCT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,76800 € | 44,20 € |
| 50 | 1,72840 € | 86,42 € |
| 100 | 1,68870 € | 168,87 € |
| 250 | 1,63608 € | 409,02 € |
| 500 | 1,59650 € | 798,25 € |
| 1 000 | 1,55723 € | 1 557,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49592 € | 4 487,76 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,41800 € |

