
GD25B16ES2GR | |
|---|---|
DigiKey Part Number | 1970-GD25B16ES2GRTR-ND - Tape & Reel (TR) 1970-GD25B16ES2GRCT-ND - Cut Tape (CT) 1970-GD25B16ES2GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B16ES2GR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 8-SOP |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOP |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,90500 € | 45,25 € |
| 100 | 0,88470 € | 88,47 € |
| 250 | 0,85788 € | 214,47 € |
| 500 | 0,83758 € | 418,79 € |
| 1 000 | 0,81736 € | 817,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79729 € | 1 594,58 € |
| 4 000 | 0,77742 € | 3 109,68 € |
| 6 000 | 0,76593 € | 4 595,58 € |
| 10 000 | 0,75161 € | 7 516,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

