
GD25Q32EEIGR | |
|---|---|
DigiKey Part Number  | 1970-GD25Q32EEIGRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GD25Q32EEIGR  | 
Description  | IC FLASH 32MBIT SPI/QUAD 8USON  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR (SLC)  | |
Memory Size  | ||
Memory Organization  | 4M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | 70µs, 2.4ms  | |
Access Time  | 7 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-USON (3x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 0,54914 € | 3 294,84 € | 
| Unit Price without VAT: | 0,54914 € | 
|---|---|
| Unit Price with VAT: | 0,68093 € | 



