
GD25WQ16EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ16EEIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ16EEIGRCT-ND - Cut Tape (CT) 1970-GD25WQ16EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ16EEIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 104 MHz 12 ns 8-USON (3x2) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 120µs, 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (3x2) |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,74230 € | 74,23 € |
| 250 | 0,71996 € | 179,99 € |
| 500 | 0,70306 € | 351,53 € |
| 1 000 | 0,68618 € | 686,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65966 € | 1 978,98 € |
| 6 000 | 0,64317 € | 3 859,02 € |
| 9 000 | 0,63364 € | 5 702,76 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

