SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C18S

DigiKey Part Number
4786-BZT52C18STR-ND - Tape & Reel (TR)
4786-BZT52C18SCT-ND - Cut Tape (CT)
4786-BZT52C18SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18S
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6.39% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04160 €4,16 €
5000,03002 €15,01 €
1 0000,02626 €26,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02144 €64,32 €
6 0000,01901 €114,06 €
9 0000,01776 €159,84 €
15 0000,01636 €245,40 €
21 0000,01553 €326,13 €
30 0000,01472 €441,60 €
75 0000,01294 €970,50 €
150 0000,01184 €1 776,00 €
300 0000,01092 €3 276,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €