
GSER5U002 | |
|---|---|
DigiKey Part Number | 4786-GSER5U002TR-ND - Tape & Reel (TR) 4786-GSER5U002CT-ND - Cut Tape (CT) 4786-GSER5U002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSER5U002 |
Description | TVS DIODE 5VWM 16VC SOT236L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1 000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05707 € | 171,21 € |
| 6 000 | 0,05140 € | 308,40 € |
| 9 000 | 0,04851 € | 436,59 € |
| 15 000 | 0,04526 € | 678,90 € |
| 21 000 | 0,04333 € | 909,93 € |
| 30 000 | 0,04146 € | 1 243,80 € |
| 75 000 | 0,03734 € | 2 800,50 € |
| 150 000 | 0,03480 € | 5 220,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

