
62SG22-L9S-020S | |
|---|---|
DigiKey Part Number | 136-62SG22-L9S-020S-ND |
Manufacturer | |
Manufacturer Product Number | 62SG22-L9S-020S |
Description | 62SG22-L9S-020S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Grayhill Inc. | Actuator Type 6.32mm Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,40000 € | 535,00 € |
| Unit Price without VAT: | 21,40000 € |
|---|---|
| Unit Price with VAT: | 26,53600 € |

