



70G-IAC24A | |
|---|---|
DigiKey Part Number | 70G-IAC24A-ND |
Manufacturer | |
Manufacturer Product Number | 70G-IAC24A |
Description | AC INPUT MODULE 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 10mA 24VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | G5 | |
Voltage - Input | 240VAC | |
Current - Input | 6 mA | |
Voltage - Output | 24VDC | |
Current - Output | 10mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 21,11720 € |

