I/O Module Rack 24 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 24 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70MRCQ24-HS

DigiKey Part Number
70MRCQ24-HS-ND
Manufacturer
Manufacturer Product Number
70MRCQ24-HS
Description
I/O MODULE RACK 24 CHANNEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Module Rack 24 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Mini
Manufacturer
Grayhill Inc.
Number of Channels
24
Series
Connector Type
Header, Screw Terminal Blocks
Packaging
Bulk
Mounting Type
Standoffs
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,63000 €229,63 €
Manufacturers Standard Package
Unit Price without VAT:229,63000 €
Unit Price with VAT:284,74120 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC