


GAE0.1680H.4G.16G.E | |
|---|---|
DigiKey Part Number | 6515-GAE0.1680H.4G.16G.E-ND |
Manufacturer | |
Manufacturer Product Number | GAE0.1680H.4G.16G.E |
Description | EVAL ASTRAEVB 1680 SOM/SBC W/POE |
Customer Reference | |
Detailed Description | AstraSOM-1680, SL1680 AstraEVB-1680 SL1600 ARM® Cortex®-A73 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A73 | |
Platform | ||
Utilized IC / Part | AstraSOM-1680, SL1680 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,44000 € | 244,44 € |
| Unit Price without VAT: | 244,44000 € |
|---|---|
| Unit Price with VAT: | 303,10560 € |






