
145E | |
---|---|
DigiKey Part Number | HM3236-ND |
Manufacturer | |
Manufacturer Product Number | 145E |
Description | AUDIO XFMR 600CT / 600CT CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 65Ohm | |
DC Resistance (DCR) - Secondary | 83Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 200mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,38000 € | 19,38 € |
10 | 17,44700 € | 174,47 € |
25 | 16,72600 € | 418,15 € |
50 | 16,19840 € | 809,92 € |
100 | 15,68560 € | 1 568,56 € |
250 | 15,03000 € | 3 757,50 € |
500 | 14,55076 € | 7 275,38 € |
Unit Price without VAT: | 19,38000 € |
---|---|
Unit Price with VAT: | 24,03120 € |