
1485B60 | |
|---|---|
DigiKey Part Number | 1485B60-ND |
Manufacturer | |
Manufacturer Product Number | 1485B60 |
Description | WIRE DUCT SOLID 2PC FASTENER 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | 1485B60 Models |
Category | Length 5.00' (1.52m) |
Manufacturer Hammond Manufacturing | Width 2.500" (63.50mm) |
Series | Mounting Type Fastener |
Packaging Box | Features Hinged |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 2.500" (63.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,64000 € | 221,64 € |
| Unit Price without VAT: | 221,64000 € |
|---|---|
| Unit Price with VAT: | 274,83360 € |

