
1485DZ12 | |
|---|---|
DigiKey Part Number | 1485DZ12-ND |
Manufacturer | |
Manufacturer Product Number | 1485DZ12 |
Description | WIRE DUCT SOLID 2PC FASTENER 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1485DZ12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 1.00' (304.80mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,82000 € | 242,82 € |
| Unit Price without VAT: | 242,82000 € |
|---|---|
| Unit Price with VAT: | 301,09680 € |

