
1589H70F124 | |
|---|---|
DigiKey Part Number | 1589H70F124-ND |
Manufacturer | |
Manufacturer Product Number | 1589H70F124 |
Description | POWER STRIP 70" 20A 24OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1589H70F124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-20R (24) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,50000 € | 124,50 € |
| 5 | 116,20000 € | 581,00 € |
| 10 | 112,79800 € | 1 127,98 € |
| 25 | 108,45320 € | 2 711,33 € |
| 50 | 105,27780 € | 5 263,89 € |
| Unit Price without VAT: | 124,50000 € |
|---|---|
| Unit Price with VAT: | 154,38000 € |


