
RCBS1900813LG1 | |
|---|---|
DigiKey Part Number | RCBS1900813LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900813LG1 |
Description | RACK STEEL 13X21X10.7 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 10.750" H (330.20mm x 533.40mm x 273.05mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1900813LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 13.000" L x 17.810" W x 8.780" H (330.20mm x 452.37mm x 223.01mm) | |
Dimensions - Overall | 13.000" L x 21.000" W x 10.750" H (330.20mm x 533.40mm x 273.05mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,59000 € | 195,59 € |
| Unit Price without VAT: | 195,59000 € |
|---|---|
| Unit Price with VAT: | 242,53160 € |




