
X3S025000D81H-HU | |
|---|---|
DigiKey Part Number | 3226-X3S025000D81H-HUTR-ND - Tape & Reel (TR) 3226-X3S025000D81H-HUCT-ND - Cut Tape (CT) 3226-X3S025000D81H-HUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3S025000D81H-HU |
Description | HSX321S/25MHZ/8PF/20PPM/20PPM@-4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25670 € | 128,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24607 € | 246,07 € |
| 2 000 | 0,23589 € | 471,78 € |
| 3 000 | 0,23013 € | 690,39 € |
| 5 000 | 0,22308 € | 1 115,40 € |
| 7 000 | 0,21855 € | 1 529,85 € |
| 10 000 | 0,21386 € | 2 138,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

