
CD40109BD | |
---|---|
DigiKey Part Number | 2156-CD40109BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40109BD |
Description | IC XLTR VL UNIDIR 16-CDIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | 4,74370 € | 256,16 € |
Unit Price without VAT: | 4,74370 € |
---|---|
Unit Price with VAT: | 5,88219 € |