19433100230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19433100230

DigiKey Part Number
1195-19433100230-ND
Manufacturer
Manufacturer Product Number
19433100230
Description
HAN-ECO 10B SURFACE MOUNT HOUSIN
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19433100230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.