
HV-I7US50H-MP9A-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-I7US50H-MP9A-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-I7US50H-MP9A-U1930 |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Harvatek Corporation | Millicandela Rating 180mcd |
Series | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 3.00mm Dia |
Wavelength - Peak 630nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,21840 € | 109,20 € |
| 1 000 | 0,20344 € | 203,44 € |
| 2 000 | 0,19072 € | 381,44 € |
| 5 000 | 0,17680 € | 884,00 € |
| 10 000 | 0,16812 € | 1 681,20 € |
| 25 000 | 0,15865 € | 3 966,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

