
M80-4D10405F1-02-325-02-325 | |
|---|---|
DigiKey Part Number | 952-M80-4D10405F1-02-325-02-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10405F1-02-325-02-325 |
Description | 4+4 POS. FEMALE 22AWG+12AWG CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10405F1-02-325-02-325 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 (4 + 4 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 28,51303 € | 940,93 € |
| Unit Price without VAT: | 28,51303 € |
|---|---|
| Unit Price with VAT: | 35,35616 € |






