MFR Recommended
MFR Recommended



M80-8070305 | |
|---|---|
DigiKey Part Number | M80-8070305-ND |
Manufacturer | |
Manufacturer Product Number | M80-8070305 |
Description | CONN PLUG 3POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8070305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16852 € | 1 084,26 € |
| Unit Price without VAT: | 2,16852 € |
|---|---|
| Unit Price with VAT: | 2,68896 € |






