Round Spacer Unthreaded M3 Nylon 0.512" (13.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Nylon 0.512" (13.00mm) White
R30-6701394
R30-6701394
Harwin’s Company Overview

R30-6701394

DigiKey Part Number
952-1534-ND
Manufacturer
Manufacturer Product Number
R30-6701394
Description
ROUND SPACER M3 NYLON 13MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Nylon 0.512" (13.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
R30-6701394 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
White
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,53800 €2,69 €
100,49900 €4,99 €
250,45600 €11,40 €
500,42760 €21,38 €
1000,40220 €40,22 €
2500,37264 €93,16 €
5000,35302 €176,51 €
1 0000,33549 €335,49 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €