
T150XL0UVX2 | |
|---|---|
DigiKey Part Number | T150XL0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | T150XL0UVX2 |
Description | CBL TIE LOCKING BLK 175LB 3.59' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 12.99" (330.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43" | |
Bundle Diameter | 12.99" (330.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.59' (1.09m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Halogen Free, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,55120 € | 63,78 € |
| 50 | 2,42920 € | 121,46 € |
| 75 | 2,36053 € | 177,04 € |
| 125 | 2,27704 € | 284,63 € |
| 175 | 2,22354 € | 389,12 € |
| 250 | 2,16828 € | 542,07 € |
| Unit Price without VAT: | 2,55120 € |
|---|---|
| Unit Price with VAT: | 3,16349 € |

