


3624B | |
|---|---|
DigiKey Part Number | 3720-3624B-ND |
Manufacturer | |
Manufacturer Product Number | 3624B |
Description | BUSHING 0.740" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bushing 0.740" (18.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.740" (18.80mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,63790 € | 63,79 € |
| 400 | 0,57843 € | 231,37 € |
| 800 | 0,55080 € | 440,64 € |
| 1 200 | 0,53528 € | 642,34 € |
| 2 800 | 0,50421 € | 1 411,79 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |


