

4017 | |
---|---|
DigiKey Part Number | 3720-4017-ND |
Manufacturer | |
Manufacturer Product Number | 4017 |
Description | LTB 80-140/PG16 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.906" (23.01mm) Grommet 0.310" ~ 0.550" (7.87mm ~ 13.97mm) Gray |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.906" (23.01mm) | |
Diameter - Inside | 0.310" ~ 0.550" (7.87mm ~ 13.97mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
5 | 0,92200 € | 4,61 € |
10 | 0,86000 € | 8,60 € |
25 | 0,78800 € | 19,70 € |
50 | 0,74120 € | 37,06 € |
100 | 0,69930 € | 69,93 € |
300 | 0,64173 € | 192,52 € |
600 | 0,61030 € | 366,18 € |
1 200 | 0,58217 € | 698,60 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,36400 € |