
DF14A-2P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14A-2P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14A-2P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14A-2P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-2P-1.25H(22) |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-2P-1.25H(22) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56037 € | 560,37 € |
| 2 000 | 0,53362 € | 1 067,24 € |
| 3 000 | 0,51857 € | 1 555,71 € |
| 5 000 | 0,50023 € | 2 501,15 € |
| 7 000 | 0,48850 € | 3 419,50 € |
| 10 000 | 0,47637 € | 4 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,58700 € | 58,70 € |
| 500 | 0,52394 € | 261,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,67980 € | 67,98 € |
| 500 | 0,55624 € | 278,12 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

