
DF19L-14P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19L-14P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19L-14P-1H(52)CT-ND - Cut Tape (CT) 26-DF19L-14P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19L-14P-1H(52) |
Description | CONN HEADER BRD EDGE 14P 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19L-14P-1H(52) Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.057" (1.45mm) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78707 € | 787,07 € |
| 2 000 | 0,74952 € | 1 499,04 € |
| 3 000 | 0,72839 € | 2 185,17 € |
| 5 000 | 0,70262 € | 3 513,10 € |
| 7 000 | 0,68616 € | 4 803,12 € |
| 10 000 | 0,66912 € | 6 691,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,92700 € | 9,27 € |
| 100 | 0,75560 € | 75,56 € |
| 500 | 0,65514 € | 327,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,04900 € | 10,49 € |
| 100 | 0,93740 € | 93,74 € |
| 500 | 0,78114 € | 390,57 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

