
FH19SC-22S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125837TR-ND - Tape & Reel (TR) H125837CT-ND - Cut Tape (CT) H125837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-22S-0.5SH(09) |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-22S-0.5SH(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75230 € | 3 761,50 € |
| 10 000 | 0,71643 € | 7 164,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 1,01600 € | 25,40 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86348 € | 215,87 € |
| 500 | 0,82226 € | 411,13 € |
| 1 000 | 0,78299 € | 782,99 € |
| 2 500 | 0,76545 € | 1 913,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,95640 € | 23,91 € |
| 50 | 0,89920 € | 44,96 € |
| 100 | 0,84550 € | 84,55 € |
| 250 | 0,77948 € | 194,87 € |
| 500 | 0,73304 € | 366,52 € |
| 1 000 | 0,68937 € | 689,37 € |
| 2 500 | 0,63562 € | 1 589,05 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

