
FX8C-100P-SV4(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV4(93)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV4(93)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV4(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV4(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV4(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 14mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-100P-SV4(92) | Hirose Electric Co Ltd | 128 | 26-FX8C-100P-SV4(92)CT-ND | 4,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,52300 € | 35,23 € |
| 25 | 3,24760 € | 81,19 € |
| 50 | 3,05380 € | 152,69 € |
| 100 | 2,87170 € | 287,17 € |
| 250 | 2,64760 € | 661,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09906 € | 1 549,53 € |
| 1 000 | 2,95125 € | 2 951,25 € |
| 1 500 | 2,86811 € | 4 302,16 € |
| 2 500 | 2,76670 € | 6 916,75 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,36920 € |





