
H3BBT-10108-A2 | |
|---|---|
DigiKey Part Number | H3BBT-10108-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-A2 |
Description | DUAL END JUMPER 8" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53800 € | 5,38 € |
| 30 | 0,49767 € | 14,93 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,42836 € | 107,09 € |
| 500 | 0,40788 € | 203,94 € |
| 1 000 | 0,38840 € | 388,40 € |
| 2 500 | 0,36408 € | 910,20 € |
| 5 000 | 0,34671 € | 1 733,55 € |
| Unit Price without VAT: | 0,53800 € |
|---|---|
| Unit Price with VAT: | 0,66712 € |

