



H8BBG-10112-Y4 | |
|---|---|
DigiKey Part Number | H8BBG-10112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-Y4 |
Description | DUAL END JUMPER 12" 24AWG YELL |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57300 € | 5,73 € |
| 30 | 0,52967 € | 15,89 € |
| 50 | 0,51100 € | 25,55 € |
| 100 | 0,48660 € | 48,66 € |
| 250 | 0,45604 € | 114,01 € |
| 500 | 0,43424 € | 217,12 € |
| 1 000 | 0,41349 € | 413,49 € |
| 2 500 | 0,38760 € | 969,00 € |
| 5 000 | 0,36911 € | 1 845,55 € |
| Unit Price without VAT: | 0,57300 € |
|---|---|
| Unit Price with VAT: | 0,71052 € |

