
JR16WR-10PC(31) | |
---|---|
DigiKey Part Number | H126587-ND |
Manufacturer | |
Manufacturer Product Number | JR16WR-10PC(31) |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR16WR-10PC(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chrome | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,77000 € | 7,77 € |
20 | 6,28700 € | 125,74 € |
40 | 5,98625 € | 239,45 € |
60 | 5,81767 € | 349,06 € |
100 | 5,61160 € | 561,16 € |
260 | 5,24592 € | 1 363,94 € |
500 | 5,00954 € | 2 504,77 € |
1 000 | 4,77069 € | 4 770,69 € |
Unit Price without VAT: | 7,77000 € |
---|---|
Unit Price with VAT: | 9,63480 € |