26 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRC21BPA-26P(31)

DigiKey Part Number
H126609-ND
Manufacturer
Manufacturer Product Number
JRC21BPA-26P(31)
Description
CONN PLUG MALE 26P SOLDER CUP
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Solder Cup
EDA/CAD Models
JRC21BPA-26P(31) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Silver
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
26
Voltage Rating
250VAC, 350VDC
Shell Size - Insert
21
Cable Opening
0.480" (12.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Nickel
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Primary Material
Metal
Insert Material
Phenol Formaldehyde (PF)
Shell Material
Aluminum Alloy
Base Product Number
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.