MFR Recommended

N.UM-QLP-1.5W-10(02) | |
|---|---|
DigiKey Part Number | 26-N.UM-QLP-1.5W-10(02)-ND |
Manufacturer | |
Manufacturer Product Number | N.UM-QLP-1.5W-10(02) |
Description | CONN SMB R/A |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.5D-HQEW | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,74300 € | 114,86 € |
| Unit Price without VAT: | 5,74300 € |
|---|---|
| Unit Price with VAT: | 7,12132 € |

