
943892001 | |
---|---|
DigiKey Part Number | 1797-1046-ND |
Manufacturer | |
Manufacturer Product Number | 943892001 |
Description | OCTOPUS 5TX EEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | - | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 9.6 ~ 32VDC | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 484,59000 € | 484,59 € |
Unit Price without VAT: | 484,59000 € |
---|---|
Unit Price with VAT: | 600,89160 € |