
Q12129PCD | |
|---|---|
DigiKey Part Number | Q12129PCD-ND |
Manufacturer | |
Manufacturer Product Number | Q12129PCD |
Description | BOX PLASTIC GRAY 4.8"L X 3.39"W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.800" L x 3.390" W (121.92mm x 86.11mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12129PCD Models |
Category | Area (L x W) 16.2in² (105cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 0.120" (3.05mm) |
Size / Dimension 4.800" L x 3.390" W (121.92mm x 86.11mm) | Ratings |
Height 4.720" (119.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,90000 € | 76,90 € |
| Unit Price without VAT: | 76,90000 € |
|---|---|
| Unit Price with VAT: | 95,35600 € |

