SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S475M007T

DigiKey Part Number
4587-C0402S475M007TTR-ND - Tape & Reel (TR)
4587-C0402S475M007TCT-ND - Cut Tape (CT)
4587-C0402S475M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402S475M007T
Description
CAP CER 4.7UF 6.3V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15500 €1,55 €
500,11320 €5,66 €
1000,10040 €10,04 €
5000,07866 €39,33 €
1 0000,07196 €71,96 €
2 5000,06490 €162,25 €
5 0000,06066 €303,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05716 €571,60 €
20 0000,05428 €1 085,60 €
30 0000,05284 €1 585,20 €
50 0000,05124 €2 562,00 €
70 0000,05030 €3 521,00 €
100 0000,04941 €4 941,00 €
120 0000,04898 €5 877,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €