
| PPT0001DWW5VB-EF | |
|---|---|
| DigiKey Part Number | PPT0001DWW5VB-EF-ND | 
| Manufacturer | |
| Manufacturer Product Number | PPT0001DWW5VB-EF | 
| Description | PRESSURE TRANSDUCER | 
| Customer Reference | |
| Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 V ~ 5 V Module Cube | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Aerospace | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Differential | |
| Operating Pressure | ±1PSI (±6.89kPa) | |
| Output Type | Analog, RS-485 | |
| Output | 0 V ~ 5 V | |
| Accuracy | ±0.05% | |
| Voltage - Supply | 5.5V ~ 30V | |
| Port Size | Male - 0.13" (3.18mm) Tube, Dual | |
| Port Style | Barbed | |
| Features | - | |
| Termination Style | Connector | |
| Maximum Pressure | ±3PSI (±20.68kPa) | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module Cube | |
| Supplier Device Package | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia