



11TW1-2 | |
---|---|
DigiKey Part Number | 480-3381-ND |
Manufacturer | |
Manufacturer Product Number | 11TW1-2 |
Description | SWITCH TOGGLE SPST 5A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,05000 € | 65,05 € |
10 | 56,09500 € | 560,95 € |
25 | 52,87360 € | 1 321,84 € |
50 | 50,55440 € | 2 527,72 € |
100 | 49,86220 € | 4 986,22 € |
Unit Price without VAT: | 65,05000 € |
---|---|
Unit Price with VAT: | 80,66200 € |