Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 50 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCBFA6D

DigiKey Part Number
480-2512-ND
Manufacturer
Manufacturer Product Number
26PCBFA6D
Description
SENSOR 5PSID 0.2" .05V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 50 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 16V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.2" (5mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tray
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±20PSI (±137.9kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 85°C
Operating Pressure
±5PSI (±34.47kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 50 mV (10V)
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1113,38000 €113,38 €
5106,88000 €534,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,38000 €
Unit Price with VAT:140,59120 €