
AWM43300VH | |
|---|---|
DigiKey Part Number | AWM43300VH-ND |
Manufacturer | |
Manufacturer Product Number | AWM43300VH |
Description | SENSOR FLOW AIR 0~1000 SCCM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 1000SCCM Male, 0.246” (6.248mm) Tube, Dual |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 1000SCCM | |
Flow Sensor Type | Air | |
Voltage - Input | 9V ~ 15V | |
Port Size | Male, 0.246” (6.248mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 190,83900 € | 9 541,95 € |
| Unit Price without VAT: | 190,83900 € |
|---|---|
| Unit Price with VAT: | 236,64036 € |


