
HSCMRNN1.6BA4A3 | |
|---|---|
DigiKey Part Number | HSCMRNN1.6BA4A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRNN1.6BA4A3 |
Description | SENSOR 58.02PSIA 0.08" 12BIT SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 58.02PSI (400kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Side Port |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |

